- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2459350000
2459350000
Weidmuller
Conn Terminal Block SKT 9 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 9 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 2459350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.04
54
$6.94
108
$6.73
270
$6.17
540
$6.08
1,026
$5.99
2,538 +
$5.78
Click for Quote
Log in
to unlock special pricing