- Home ›
- All Products›
- 2459320000
2459320000
Weidmuller
A 6-pole, 3.50 mm pitch female plug connector with a 180° conductor outlet and a tension-clamp connection system for PCBs.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 6-pole, 3.50 mm pitch female plug connector with a 180° conductor outlet and a tension-clamp connection system for PCBs.
Search Keywords: 2459320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$11.29
84
$5.61
168
$5.28
252
$4.73
504
$4.53
1,008
$4.47
2,520
$4.45
5,040 +
$4.42
Click for Quote
Log in
to unlock special pricing