- Home ›
- All Products›
- 2459290000
2459290000
Weidmuller
Conn Terminal Block SKT 3 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 3 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 2459290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
174
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$2.89
174
$2.24
348
$2.18
522
$2.14
1,044
$2.06
2,610
$2.00
5,046
$1.95
7,656 +
$1.92
Click for Quote
Log in
to unlock special pricing