- Home ›
- All Products›
- 2459230000
2459230000
Weidmuller
Connector Pluggable Terminal Block Plug 20 Position 3.5mm Push-In Straight Cable Mount 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 20 Position 3.5mm Push-In Straight Cable Mount 17.5A Box
Search Keywords: 2459230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
312
can ship
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$17.27
24
$15.41
48
$14.95
120
$13.72
264
$13.35
504
$13.15
1,008 +
$12.84
Click for Quote
Log in
to unlock special pricing