- Home ›
- All Products›
- 2459140000
2459140000
Weidmuller
Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 2459140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$9.50
48
$8.22
96
$7.98
144
$7.86
288
$7.55
528
$7.34
1,008 +
$7.23
Click for Quote
Log in
to unlock special pricing