- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2459110000
2459110000
Weidmuller
Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 2459110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$6.96
25
$6.39
66
$6.04
132
$5.79
264
$5.54
528
$5.29
1,056
$5.05
2,508 +
$4.74
Click for Quote
Log in
to unlock special pricing