- Home ›
- All Products›
- 2455221000
Weidmuller
2455221000
Cable Assembly 5 Position M12 Circular Plug PUR 1.5mm2 10m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 5 Position M12 Circular Plug PUR 1.5mm2 10m
Search Keywords: 2455221000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2455221000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2455221000 RoHS compliant?
Yes, 2455221000 is RoHS compliant.
What is the lead time for 2455221000?
The standard lead time for 2455221000 is approximately 51 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
51 Weeks
can ship
8/19/27
Price (USD)
Qty
Unit Price
1
$115.10
5
$106.51
10
$103.42
20
$97.75
50
$95.15
100 +
$93.89
Click for Quote
Log in
to unlock special pricing