- Home ›
- All Products›
- 2455150300
2455150300
Weidmuller
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PUR, black, 16 A, 2455150300
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PUR, black, 16 A, 2455150300
Search Keywords: 2455150300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2455150300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
4
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4
$57.60
5
$51.39
10
$49.86
25
$47.73
50
$45.76
100
$44.54
250 +
$43.87
Click for Quote
Log in
to unlock special pricing