- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2454110000
Weidmuller
2454110000
Connector Power Header 4 Position 7.62mm Solder Right Angle Through Hole 8 Terminal 1 Port Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Power Header 4 Position 7.62mm Solder Right Angle Through Hole 8 Terminal 1 Port Box
Search Keywords: 2454110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2454110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 2454110000 RoHS compliant?
Yes, 2454110000 is RoHS compliant.
What is the lead time for 2454110000?
The standard lead time for 2454110000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
48
$6.04
96
$5.77
144
$5.60
288
$5.30
528
$5.28
1,008
$5.15
2,544
$5.02
5,040 +
$4.96
Click for Quote
Log in
to unlock special pricing