- Home ›
- All Products›
- 2450450300
2450450300
Weidmuller
Cable Assembly PUR Cat5e 3m 4 Position Circular to 4 Position M12 Circular Plug-Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR Cat5e 3m 4 Position Circular to 4 Position M12 Circular Plug-Receptacle
Search Keywords: 2450450300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2450450300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$91.98
5
$85.12
10
$82.65
15
$81.41
25
$78.12
50 +
$76.04
Click for Quote
Log in
to unlock special pricing