- Home ›
- All Products›
- 2449030000
2449030000
Weidmuller
Connector Shrouded Header 16 Position 5.08mm Solder Straight Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Shrouded Header 16 Position 5.08mm Solder Straight Through Hole Box
Search Keywords: 2449030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2449030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
18
$4.91
54
$4.76
108
$4.55
252
$4.35
504
$4.17
1,008
$4.06
2,502
$3.96
5,004 +
$3.90
Click for Quote
Log in
to unlock special pricing