- Home ›
- All Products›
- 2442660000
2442660000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 3.81mm 8 Position Straight Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Plug-In Terminal Block Connector Female PL 3.81mm 8 Position Straight Box
Search Keywords: 2442660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
23
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
23
$8.03
25
$6.52
50
$6.43
100
$6.23
250
$5.72
500
$5.63
1,000
$5.55
2,500 +
$5.35
Click for Quote
Log in
to unlock special pricing