- Home ›
- All Products›
- 2442650000
2442650000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 3.81mm 7 Position Straight Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug-In Terminal Block Connector Female PL 3.81mm 7 Position Straight Box
Search Keywords: 2442650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$7.09
25
$5.95
100
$5.50
250
$5.27
500
$5.05
1,000
$4.91
2,500
$4.79
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing