- Home ›
- All Products›
- 2442450000
2442450000
Weidmuller
Connector Pluggable Terminal Block Plug 18 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 18 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Search Keywords: 2442450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$15.62
25
$14.16
50
$13.52
100
$12.94
250
$12.41
500
$12.08
1,000 +
$11.90
Click for Quote
Log in
to unlock special pricing