- Home ›
- All Products›
- 2442440000
2442440000
Weidmuller
Connector Pluggable Terminal Block Plug 17 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 17 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Search Keywords: 2442440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$14.78
25
$13.39
50
$12.79
100
$12.25
250
$11.74
500
$11.43
1,000 +
$11.26
Click for Quote
Log in
to unlock special pricing