- Home ›
- All Products›
- 2442430000
2442430000
Weidmuller
Connector Pluggable Terminal Block Plug 15 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Pluggable Terminal Block Plug 15 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Search Keywords: 2442430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442430000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
13
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
13
$13.10
25
$11.87
50
$11.34
100
$10.85
250
$10.40
500
$10.13
1,000 +
$9.98
Click for Quote
Log in
to unlock special pricing