- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2442370000
Weidmuller
2442370000
Connector Pluggable Terminal Block Plug 3 Position 3.81mm Screw Straight Cable Mount 17.5A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Pluggable Terminal Block Plug 3 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Search Keywords: 2442370000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442370000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 2442370000 RoHS compliant?
Yes, 2442370000 is RoHS compliant.
What is the lead time for 2442370000?
The standard lead time for 2442370000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
You may purchase all in-stock quantity of 35
Stock lot only:
35
Minimum Order Quantity:
61
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$3.179
61
$2.890
100
$2.770
250
$2.630
500
$2.520
1,000
$2.400
2,500
$2.260
5,000
$2.150
7,500 +
$2.130
Click for Quote
Log in
to unlock special pricing