- Home ›
- All Products›
- 2442240000
2442240000
Weidmuller
Connector Pluggable Terminal Block Plug 10 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Pluggable Terminal Block Plug 10 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Search Keywords: 2442240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2442240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
14
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
14
$12.16
25
$11.02
50
$10.52
100
$10.22
250
$9.66
500
$9.40
1,000 +
$9.26
Click for Quote
Log in
to unlock special pricing