- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2439930000
2439930000
Weidmuller
Connector Wire to Board Male Header 4 Position 2.5mm Straight Solder Through Hole Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 4 Position 2.5mm Straight Solder Through Hole Black Box
Search Keywords: 2439930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2439930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$0.865
250
$0.809
500
$0.792
1,000
$0.775
2,500
$0.753
5,000
$0.736
7,500
$0.725
10,000 +
$0.714
Click for Quote
Log in
to unlock special pricing