- Home ›
- All Products›
- 2439770000
2439770000
Weidmuller
Connector Wire to Board Male Header 4 Position 2.5mm Right Angle Solder Through Hole Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Wire to Board Male Header 4 Position 2.5mm Right Angle Solder Through Hole Black Box
Search Keywords: 2439770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2439770000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
150
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
150
$1.168
250
$1.028
500
$0.986
1,000
$0.944
2,500
$0.889
5,000
$0.847
7,500
$0.822
10,000 +
$0.805
Click for Quote
Log in
to unlock special pricing