- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2439740000
2439740000
Weidmuller
Pluggable Terminal Block Plug 11 Position 2.5mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 11 Position 2.5mm Straight Cable Mount Black Box
Search Keywords: 2439740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2439740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$11.56
50
$8.67
75
$8.09
100 +
$7.93
Click for Quote
Log in
to unlock special pricing