- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2439690000
Weidmuller
2439690000
Conn Terminal Block PL 6 POS 2.5mm Clamp ST Cable Mount 6A Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2439690000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
175 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | Clamp |
| Pitch: | 2.5 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 150 V |
| Maximum Current Rating: | 6 A |
| Wire Size: | 20-28 AWG |
| Operating Temperature: | -40 to 105 °C |