- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2439680000
2439680000
Weidmuller
Pluggable Terminal Block Plug 5 Position 2.5mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 5 Position 2.5mm Straight Cable Mount Black Box
Search Keywords: 2439680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2439680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$5.25
100
$3.94
150
$3.68
200 +
$3.60
Click for Quote
Log in
to unlock special pricing