- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2439650000
2439650000
Weidmuller
3 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180¸ Free Hanging (In-Line)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180¸ Free Hanging (In-Line)
Search Keywords: 2439650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2439650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$3.03
100
$2.46
250
$2.35
500
$2.25
1,000
$2.16
2,500
$2.10
5,000
$2.05
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing