- Home ›
- All Products›
- 2438100000
2438100000
Weidmuller
Cable Marker 4.8mm to 9.5mm Dia Polyolefine Yellow Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker 4.8mm to 9.5mm Dia Polyolefine Yellow Reel
Search Keywords: 2438100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2438100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:DK
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
250
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$1.135
500
$0.851
750
$0.794
1,000 +
$0.778
Click for Quote
Log in
to unlock special pricing