- Home ›
- All Products›
- 2437910000
2437910000
Weidmuller
Cable Marker 12.7mm to 25.4mm Dia Polyolefine White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker 12.7mm to 25.4mm Dia Polyolefine White Reel
Search Keywords: 2437910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2437910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:DK
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
400
Order Increment:
400
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
400
$1.46
800
$1.40
1,200
$1.34
2,800
$1.30
5,200
$1.28
7,600
$1.27
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing