- Home ›
- All Products›
- 2437800000
2437800000
Weidmuller
Cable coding system 8.5 - 25.4 mm 40.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 8.5 - 25.4 mm 40.5 mm
Search Keywords: 2437800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2437800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:DK
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
400
$1.56
800
$1.50
1,200
$1.43
2,800
$1.40
5,200
$1.36
7,600
$1.34
10,000
$1.32
15,200 +
$1.30
Click for Quote
Log in
to unlock special pricing