- Home ›
- All Products›
- 2432100000
2432100000
Weidmuller
Connector PC Board Terminal Block 21 Position 5.08mm Solder Straight Through Hole 32.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 21 Position 5.08mm Solder Straight Through Hole 32.5A Box
Search Keywords: 2432100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2432100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
12
$11.62
36
$10.75
60
$10.59
108
$10.29
252
$9.87
504
$9.60
1,008 +
$9.46
Click for Quote
Log in
to unlock special pricing