- Home ›
- All Products›
- 2432020000
2432020000
Weidmuller
Connector PC Board Terminal Block 13 Position 5.08mm Solder Straight Through Hole 32.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 13 Position 5.08mm Solder Straight Through Hole 32.5A Box
Search Keywords: 2432020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2432020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
24
$6.96
48
$6.86
72
$6.65
120
$6.46
264
$6.11
504
$6.01
1,008
$5.92
2,520 +
$5.71
Click for Quote
Log in
to unlock special pricing