- Home ›
- All Products›
- 2431990000
2431990000
Weidmuller
Connector PC Board Terminal Block 10 Position 5.08mm Solder Straight Through Hole 32.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 10 Position 5.08mm Solder Straight Through Hole 32.5A Box
Search Keywords: 2431990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2431990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
36
$5.34
72
$5.26
108
$5.10
252
$4.88
504
$4.68
1,008
$4.55
2,520
$4.44
5,004 +
$4.37
Click for Quote
Log in
to unlock special pricing