- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2428980000
2428980000
Weidmuller
Modular Distribution Terminal Wemid Dark Beige 26AWG to 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular Distribution Terminal Wemid Dark Beige 26AWG to 12AWG
Search Keywords: 2428980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2428980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$5.64
50
$4.98
100
$4.78
250
$4.52
500
$4.32
1,000
$4.12
2,500
$3.86
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing