- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2428920000
2428920000
Weidmuller
Supply terminal, push-in connection, 0.5-10 mm², 1 pole, 57 A, 4 kV, dark beige, 2428920000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Supply terminal, push-in connection, 0.5-10 mm², 1 pole, 57 A, 4 kV, dark beige, 2428920000
Search Keywords: 2428920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2428920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Ships today, if you order in
Minimum Order Quantity:
17
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
17
$9.43
40
$9.29
60
$9.01
100
$8.74
260
$8.27
500
$8.04
1,000 +
$7.92
Click for Quote
Log in
to unlock special pricing