- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2428850000
2428850000
Weidmuller
Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 2428850000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 2428850000
Search Keywords: 2428850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2428850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Manufacturer Stock:
350
can ship
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$7.986
25
$7.260
50
$6.970
100
$6.690
250
$6.310
500
$6.030
1,000
$5.740
2,500
$5.430
5,000 +
$5.340
Click for Quote
Log in
to unlock special pricing