- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2428840000
2428840000
Weidmuller
Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 2428840000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 2428840000
Search Keywords: 2428840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2428840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$8.66
25
$7.04
50
$6.93
100
$6.72
250
$6.17
500
$6.08
1,000
$5.99
2,500 +
$5.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT