- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2428540000
2428540000
Weidmuller
Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 2428540000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 2428540000
Search Keywords: 2428540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2428540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$10.04
50
$8.76
100
$7.99
250
$7.18
500
$6.86
1,000
$6.60
2,500
$6.57
5,000 +
$6.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT