- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 23650
23650
Weidmuller
Connector Accessories Mounting Rail Steel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Mounting Rail Steel
Search Keywords: 23650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:23650
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:7326908688
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Rail
-
Dimension:2000 x 35 x 15 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.