- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 22726
22726
Weidmuller
Conn Rising Cage Terminal Block F 5 POS 5mm Screw RA Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 5 POS 5mm Screw RA Cable Mount 15A
Search Keywords: 22726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:22726
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
557
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$20.49
25
$5.75
100
$5.53
250
$5.27
500
$5.09
1,000 +
$4.69
Click for Quote
Log in
to unlock special pricing