- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 22526
22526
Weidmuller
Conn Fuse Block 2 POS Screw Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Fuse Block 2 POS Screw Cable Mount 10A
Search Keywords: 22526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:22526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fuse Terminal
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
33
Can Ship immediately
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$13.13
10
$12.38
25
$12.19
50
$12.01
100
$11.69
250
$11.51
500 +
$11.34
Click for Quote
Log in
to unlock special pricing