- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 21600
21600
Weidmuller
Conn Jumper PL 4 POS Screw
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper PL 4 POS Screw
Search Keywords: 21600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:21600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$0.664
250
$0.594
500
$0.585
1,000
$0.576
2,500
$0.557
5,000
$0.548
7,500
$0.540
10,000 +
$0.532
Click for Quote
Log in
to unlock special pricing