- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 21580
Description
+
Conn Jumper PL 2 POS
Search Keywords: 21580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:21580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Buy all 64 in-stock or the regular minimum order quantity of 100
Stock lot only:
64
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.4956
100
$0.4505
300
$0.4097
1,000
$0.3938
2,500
$0.3828
5,000
$0.3770
7,500
$0.3714
10,000
$0.3658
15,000 +
$0.3603
Click for Quote
Log in
to unlock special pricing