- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- 2081890000
2081890000
Weidmuller
Electronic Load Monitor with IP20 Protection Rating 24V 30mA DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronic Load Monitor with IP20 Protection Rating 24V 30mA DIN Rail Mount
Search Keywords: 2081890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2081890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$51.14
5
$45.63
10
$44.27
25
$42.98
50
$40.64
100
$39.55
250 +
$38.95
Click for Quote
Log in
to unlock special pricing