- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2081880000
2081880000
Weidmuller
Electronic Load Monitor with IP20 Protection Rating 24V 120mA DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic Load Monitor with IP20 Protection Rating 24V 120mA DIN Rail Mount
Search Keywords: 2081880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2081880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
6
can ship
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$33.28
5
$32.17
10
$31.68
25
$31.05
50
$30.57
100
$30.09
250 +
$29.45
Click for Quote
Log in
to unlock special pricing