- Home ›
- All Products›
- 2067800000
2067800000
Weidmuller
Connector PC Board Terminal Block Header 6 Position 5.08mm Solder Right Angle Through Hole 23A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector PC Board Terminal Block Header 6 Position 5.08mm Solder Right Angle Through Hole 23A Box
Search Keywords: 2067800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2067800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
966
Can Ship immediately
Minimum Order Quantity:
43
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
43
$3.95
84
$3.89
126
$3.77
252
$3.66
504
$3.46
1,008
$3.37
2,520
$3.28
5,040 +
$3.23
Click for Quote
Log in
to unlock special pricing