- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2051350000
2051350000
Weidmuller
Through terminal block, push-in connection, 0.5-4.0 mm², 3 pole, 32 A, 8 kV, green, 2051350000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, push-in connection, 0.5-4.0 mm², 3 pole, 32 A, 8 kV, green, 2051350000
Search Keywords: 2051350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2051350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$1.83
250
$1.49
500
$1.42
1,000
$1.36
2,500
$1.31
5,000
$1.27
7,500
$1.25
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing