- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2051260000
Weidmuller
2051260000
Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, green, 2051260000
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, green, 2051260000
Search Keywords: 2051260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2051260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 2051260000 RoHS compliant?
Yes, 2051260000 is RoHS compliant.
What is the lead time for 2051260000?
The standard lead time for 2051260000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
You may purchase all in-stock quantity of 49
Stock lot only:
49
Minimum Order Quantity:
159
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.2232
159
$1.1120
300
$1.0440
500
$1.0120
1,000
$0.9690
2,500
$0.9120
5,000
$0.8690
7,500
$0.8430
10,000 +
$0.8260
Click for Quote
Log in
to unlock special pricing