- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2051230000
Weidmuller
2051230000
Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, orange, 2051230000
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, orange, 2051230000
Search Keywords: 2051230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2051230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 2051230000 RoHS compliant?
Yes, 2051230000 is RoHS compliant.
What is the lead time for 2051230000?
The standard lead time for 2051230000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$1.4100
300
$1.2100
500
$1.1300
1,000
$1.0500
2,500
$0.9996
5,000
$0.9517
7,500
$0.9486
10,000 +
$0.9466
Click for Quote
Log in
to unlock special pricing