- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2051210000
2051210000
Weidmuller
Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 2051210000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 2051210000
Search Keywords: 2051210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2051210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$1.282
300
$1.144
500
$1.044
1,000
$0.967
2,500
$0.937
5,000
$0.932
7,500
$0.927
10,000 +
$0.923
Click for Quote
Log in
to unlock special pricing