- Home ›
- All Products›
- 2050060200
2050060200
Weidmuller
Cable Assembly 3 Position M12 Circular Plug to M12 Circular Socket Straight 2m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 3 Position M12 Circular Plug to M12 Circular Socket Straight 2m
Search Keywords: 2050060200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2050060200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$48.33
5
$43.12
10
$41.84
25
$40.62
50
$38.40
100
$37.37
250 +
$36.81
Click for Quote
Log in
to unlock special pricing