- Home ›
- All Products›
- 2025530000
2025530000
Weidmuller
Weidmller VPU series VPU II 3W WYE 277V - 2025530000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Weidmller VPU series VPU II 3W WYE 277V - 2025530000
Search Keywords: 2025530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2025530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$306.429
3
$286.000
5 +
$278.571
Click for Quote
Log in
to unlock special pricing