- Home ›
- All Products›
- 2022420000
2022420000
Weidmuller
Mounting Plate for Terminal Box Enclosures 239mm x 345mm Sheet Steel Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mounting Plate for Terminal Box Enclosures 239mm x 345mm Sheet Steel Silver
Search Keywords: 2022420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2022420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$147.55
5
$136.54
10
$130.69
15
$125.31
25
$123.44
50 +
$121.58
Click for Quote
Log in
to unlock special pricing